- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CLS0301-L152
Same Sky®
CLS0301-L152
30 mm, Round Frame, 1.0 W, 8 Ohm, Neodymium Magnet, Paper Cone, Wire Leads, Speaker
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
30 mm, Round Frame, 1.0 W, 8 Ohm, Neodymium Magnet, Paper Cone, Wire Leads, Speaker
Search Keywords: CLS0301L152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CLS0301-L152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Frame Shape:Round
-
Cone Type:Paper
-
Dimensions Diameter x H:1.18 x 0.12 in
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CLS0301-L152 RoHS compliant?
Yes, CLS0301-L152 is RoHS compliant.
What is the lead time for CLS0301-L152?
The standard lead time for CLS0301-L152 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
521
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
17 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
10
$4.17
250
$3.48
500
$2.92
1,000
$2.91
2,000
$2.90
3,000
$2.89
4,000 +
$2.88
Click for Quote
Log in
to unlock special pricing