- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-A225V-222-340-20
Same Sky®
CFM-A225V-222-340-20
24 V, 97 mA, 120 x 120 x 25 mm, Dc Fan, Tachometer Signal
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
24 V, 97 mA, 120 x 120 x 25 mm, Dc Fan, Tachometer Signal
Search Keywords: CFMA225V22234020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CFM-A225V-222-340-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CFM-A225V-222-340-20 RoHS compliant?
Yes, CFM-A225V-222-340-20 is RoHS compliant.
What is the lead time for CFM-A225V-222-340-20?
The standard lead time for CFM-A225V-222-340-20 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
5
$10.92
25
$10.38
50
$10.14
100
$9.92
250
$9.72
500
$9.60
1,000 +
$9.54
Click for Quote
Log in
to unlock special pricing