Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CFM-9225V-245-460

92 mm x 92 mm Dc Axial Fan, omniCOOL™ Bearing - 24 V, 253 mA, 92 x 92 x 25 mm, Dc Fan

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
tray Packaging
Certificate of Compliance
Description +
92 mm x 92 mm Dc Axial Fan, omniCOOL™ Bearing - 24 V, 253 mA, 92 x 92 x 25 mm, Dc Fan
Search Keywords: CFM9225V245460
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CFM-9225V-245-460
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Tachometer Signal: No
PWM Control Signal: No
Rotation Detect Signal Signal: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CFM-9225V-245-460 discontinued?
Yes, CFM-9225V-245-460 from Same Sky® is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CFM-9225V-245-460 RoHS compliant?
Yes, CFM-9225V-245-460 is RoHS compliant.
What is the lead time for CFM-9225V-245-460?
The standard lead time for CFM-9225V-245-460 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 249
Ships today, if you order in
Minimum Order Quantity:
6
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$12.44
60
$11.94
200
$11.46
300
$11.02
1,000 +
$10.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!