- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-9225V-127-320
Same Sky®
CFM-9225V-127-320
12 V, 121 mA, 92 x 92 x 25 mm, Dc Fan
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
12 V, 121 mA, 92 x 92 x 25 mm, Dc Fan
Search Keywords: CFM9225V127320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CFM-9225V-127-320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Frequently Asked Questions
Is CFM-9225V-127-320 RoHS compliant?
Yes, CFM-9225V-127-320 is RoHS compliant.
What is the lead time for CFM-9225V-127-320?
The standard lead time for CFM-9225V-127-320 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
250
$11.97
500
$6.34
750
$4.46
1,000 +
$4.37
Click for Quote
Log in
to unlock special pricing