- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-9225V-117-177
Same Sky®
CFM-9225V-117-177
12 V, 54 mA, 92 x 92 x 25 mm, Dc Fan
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
12 V, 54 mA, 92 x 92 x 25 mm, Dc Fan
Search Keywords: CFM9225V117177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CFM-9225V-117-177
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Frequently Asked Questions
Is CFM-9225V-117-177 RoHS compliant?
Yes, CFM-9225V-117-177 is RoHS compliant.
What is the lead time for CFM-9225V-117-177?
The standard lead time for CFM-9225V-117-177 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
5
$4.42
50
$3.96
100
$3.87
250
$3.78
500
$3.71
1,000
$3.66
3,000
$3.50
5,000 +
$3.37
Click for Quote
Log in
to unlock special pricing