Available Replacements
Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CFM-8020V-133-380

DC Fan - 12 V - 150 mA - 80 x 80 x 20 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
tray Packaging
Certificate of Compliance
Description +
DC Fan - 12 V - 150 mA - 80 x 80 x 20 mm
Search Keywords: CFM8020V133380
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CFM-8020V-133-380
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Tachometer Signal: No
PWM Control Signal: No
Rotation Detect Signal Signal: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CFM-8020V-133-380 discontinued?
Yes, CFM-8020V-133-380 from Same Sky® is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CFM-8020V-133-380?
The recommended replacement for CFM-8020V-133-380 is CFM-8020BF-135-346 from Same Sky®, available from OnlineComponents.com.
Is CFM-8020V-133-380 RoHS compliant?
Yes, CFM-8020V-133-380 is RoHS compliant.
What is the lead time for CFM-8020V-133-380?
The standard lead time for CFM-8020V-133-380 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,650
Ships today, if you order in
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$5.30
50
$5.19
100
$5.09
250
$4.95
500
$4.84
1,000 +
$4.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!