- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8020BF-245-401
Same Sky®
CFM-8020BF-245-401
24 V, 0.18 A, 80 x 80 x 20 mm, Dc Fan
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
24 V, 0.18 A, 80 x 80 x 20 mm, Dc Fan
Search Keywords: CFM8020BF245401
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CFM-8020BF-245-401 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
280 |
Product Guides
+
Frequently Asked Questions
Is CFM-8020BF-245-401 RoHS compliant?
Yes, CFM-8020BF-245-401 is RoHS compliant.
What is the lead time for CFM-8020BF-245-401?
The standard lead time for CFM-8020BF-245-401 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
256
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
5
$10.99
25
$9.30
50
$8.85
100
$8.12
280
$7.46
560
$7.44
1,120 +
$7.43
Click for Quote
Log in
to unlock special pricing