- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8015V-230-347-20
Available Replacements
RECOMMENDED REPLACEMENT
Same Sky®
CFM-8015V-230-347-20
80 mm x 80 mm Dc Axial Fan, omniCOOL™ Bearing - 24 V, 106 mA, 80 x 80 x 15 mm, Dc Fan, Tachometer Signal
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description
+
80 mm x 80 mm Dc Axial Fan, omniCOOL™ Bearing - 24 V, 106 mA, 80 x 80 x 15 mm, Dc Fan, Tachometer Signal
Search Keywords: CFM8015V23034720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CFM-8015V-230-347-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Frequently Asked Questions
Is CFM-8015V-230-347-20 discontinued?
Yes, CFM-8015V-230-347-20 from Same Sky® is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CFM-8015V-230-347-20?
The recommended replacement for CFM-8015V-230-347-20 is CFM-8015BF-230-301-20 from Same Sky®, available from OnlineComponents.com.
Is CFM-8015V-230-347-20 RoHS compliant?
Yes, CFM-8015V-230-347-20 is RoHS compliant.
What is the lead time for CFM-8015V-230-347-20?
The standard lead time for CFM-8015V-230-347-20 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.