Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CFM-8015V-227-320-20

DC Fan - 24 V - 75 mA - 80 x 80 x 15 mm - Tachometer Signal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
DC Fan - 24 V - 75 mA - 80 x 80 x 15 mm - Tachometer Signal
Search Keywords: CFM8015V22732020
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CFM-8015V-227-320-20
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Tachometer Signal: Yes
PWM Control Signal: No
Rotation Detect Signal Signal: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CFM-8015V-227-320-20 discontinued?
Yes, CFM-8015V-227-320-20 from Same Sky® is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CFM-8015V-227-320-20?
The recommended replacement for CFM-8015V-227-320-20 is CFM-8015BF-230-301-20 from Same Sky®, available from OnlineComponents.com.
Is CFM-8015V-227-320-20 RoHS compliant?
Yes, CFM-8015V-227-320-20 is RoHS compliant.
What is the lead time for CFM-8015V-227-320-20?
The standard lead time for CFM-8015V-227-320-20 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.47
25
$6.15
50
$6.01
100
$5.92
250
$5.76
500
$5.69
1,000 +
$5.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!