- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8015V-130-347
Same Sky®
CFM-8015V-130-347
80 mm x 80 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 188 mA, 80 x 80 x 15 mm, Dc Fan
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CFM-8015V-130-347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
-
This product is discontinued, but still in stock.