- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8015-13-10
Same Sky®
CFM-8015-13-10
80 mm x 80 mm Dc Axial Fan, Ball Bearing - 12 V, 0.18 A, 80 x 80 x 15.4 mm, Dc Fan
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CFM-8015-13-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 80 x 80 x 15.4mm |
| Voltage Rating: | 12 V |
| Power Rating: | 2.88 W |
| Maximum Airflow: | 43.96 CFM |
| Noise Level: | 39.8 dB |
| Tachometer Signal: | No |
| PWM Control Signal: | No |
| Rotation Detect Signal Signal: | No |
| Special Features: | High Speed |
| Termination: | Lead Wires |
| Housing Material: | Polybutylene Terephthalate |
| Operating Temperature: | -10 to 70 °C |
-
This product is discontinued, but still in stock.