- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-7020V-129-300-20
Same Sky®
CFM-7020V-129-300-20
70 mm x 70 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 114 mA, 70 x 70 x 20 mm, Dc Fan, Tachometer Signal
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CFM-7020V-129-300-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
-
This product is discontinued, but still in stock.