- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-7015V-133-315
Available Replacements
RECOMMENDED REPLACEMENT
Same Sky®
CFM-7015V-133-315
The CFM-7015V-133-315 is a 12 Vdc axial fan in a 70 x 70 x 15 mm frame, designed for thermal management applications.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description
+
The CFM-7015V-133-315 is a 12 Vdc axial fan in a 70 x 70 x 15 mm frame, designed for thermal management applications.
Search Keywords: CFM7015V133315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CFM-7015V-133-315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Frequently Asked Questions
Is CFM-7015V-133-315 discontinued?
Yes, CFM-7015V-133-315 from Same Sky® is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CFM-7015V-133-315?
The recommended replacement for CFM-7015V-133-315 is CFM-7015C-140-357 from Same Sky®, available from OnlineComponents.com.
Is CFM-7015V-133-315 RoHS compliant?
Yes, CFM-7015V-133-315 is RoHS compliant.
What is the lead time for CFM-7015V-133-315?
The standard lead time for CFM-7015V-133-315 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.