Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CFM-6025V-152-312-20

12 V, 150 mA, 60 x 60 x 25 mm, Dc Fan, Tachometer Signal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
12 V, 150 mA, 60 x 60 x 25 mm, Dc Fan, Tachometer Signal
Search Keywords: CFM6025V15231220
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CFM-6025V-152-312-20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Tachometer Signal: Yes
PWM Control Signal: No
Rotation Detect Signal Signal: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CFM-6025V-152-312-20 RoHS compliant?
Yes, CFM-6025V-152-312-20 is RoHS compliant.
What is the lead time for CFM-6025V-152-312-20?
The standard lead time for CFM-6025V-152-312-20 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
25 Weeks can ship 5/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.35
50
$7.78
100
$7.14
250
$7.09
500
$7.07
750
$7.06
1,000 +
$7.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!