Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CFM-6025V-145-270

12 V, 87 mA, 60 x 60 x 25 mm, Dc Fan

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
12 V, 87 mA, 60 x 60 x 25 mm, Dc Fan
Search Keywords: CFM6025V145270
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CFM-6025V-145-270
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Tachometer Signal: No
PWM Control Signal: No
Rotation Detect Signal Signal: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CFM-6025V-145-270 RoHS compliant?
Yes, CFM-6025V-145-270 is RoHS compliant.
What is the lead time for CFM-6025V-145-270?
The standard lead time for CFM-6025V-145-270 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks can ship 5/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.42
25
$9.09
50
$8.04
100
$6.90
250
$6.58
500
$6.48
1,000
$6.33
3,000 +
$6.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!