- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6010-13-20
Same Sky®
CFM-6010-13-20
60 mm x 60 mm Dc Axial Fan, Ball Bearing - 12 V, 0.20 A, 60 x 60 x 10.6 mm, Dc Fan, Tachometer Signal
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CFM-6010-13-20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Tachometer Signal: | Yes |
| PWM Control Signal: | No |
| Rotation Detect Signal Signal: | No |
-
This product is discontinued, but still in stock.