- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-5015V-150-290
Same Sky®
CFM-5015V-150-290
12 V, 54 mA, 50 x 50 x 15 mm, Dc Fan
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CFM-5015V-150-290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No