- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-5010V-143-260
Same Sky®
CFM-5010V-143-260
12 V, 58 mA, 50 x 50 x 10 mm, Dc Fan
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
12 V, 58 mA, 50 x 50 x 10 mm, Dc Fan
Search Keywords: CFM5010V143260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CFM-5010V-143-260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1232 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CFM-5010V-143-260 RoHS compliant?
Yes, CFM-5010V-143-260 is RoHS compliant.
What is the lead time for CFM-5010V-143-260?
The standard lead time for CFM-5010V-143-260 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
258
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
308
25 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5
$8.37
100
$4.90
308
$4.41
616
$4.38
924
$4.36
1,232 +
$4.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT