Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CFM-5010V-052-300

5 V, 179 mA, 50 x 50 x 10 mm, Dc Fan

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
5 V, 179 mA, 50 x 50 x 10 mm, Dc Fan
Search Keywords: CFM5010V052300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CFM-5010V-052-300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1232
Tachometer Signal: No
PWM Control Signal: No
Rotation Detect Signal Signal: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CFM-5010V-052-300 RoHS compliant?
Yes, CFM-5010V-052-300 is RoHS compliant.
What is the lead time for CFM-5010V-052-300?
The standard lead time for CFM-5010V-052-300 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,214   can ship 2/1/27
Minimum Order Quantity:
5
25 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.64
25
$5.17
100
$4.46
250
$4.22
500
$4.02
1,232
$4.01
3,696
$4.00
6,160 +
$3.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!