- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-5010-03-10
Same Sky®
CFM-5010-03-10
5 V, 0.21 A, 50 x 50 x 10 mm, Dc Fan
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CFM-5010-03-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Tachometer Signal: | No |
| PWM Control Signal: | No |
| Rotation Detect Signal Signal: | No |