- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4020V-280-275-20
Same Sky®
CFM-4020V-280-275-20
24 V, 45 mA, 40 x 40 x 20 mm, Dc Fan, Tachometer Signal
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
24 V, 45 mA, 40 x 40 x 20 mm, Dc Fan, Tachometer Signal
Search Keywords: CFM4020V28027520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CFM-4020V-280-275-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Frequently Asked Questions
Is CFM-4020V-280-275-20 RoHS compliant?
Yes, CFM-4020V-280-275-20 is RoHS compliant.
What is the lead time for CFM-4020V-280-275-20?
The standard lead time for CFM-4020V-280-275-20 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
5
$6.29
25
$6.01
50
$5.88
100
$5.76
250
$5.60
500
$5.48
1,000 +
$5.36
Click for Quote
Log in
to unlock special pricing