Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CFM-4020V-170-255

12 V, 67 mA, 40 x 40 x 20 mm, Dc Fan

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
12 V, 67 mA, 40 x 40 x 20 mm, Dc Fan
Search Keywords: CFM4020V170255
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CFM-4020V-170-255
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Tachometer Signal: No
PWM Control Signal: No
Rotation Detect Signal Signal: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CFM-4020V-170-255 RoHS compliant?
Yes, CFM-4020V-170-255 is RoHS compliant.
What is the lead time for CFM-4020V-170-255?
The standard lead time for CFM-4020V-170-255 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks can ship 5/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.48
25
$5.24
50
$5.13
200
$4.92
400
$4.82
600
$4.76
1,000 +
$4.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!