Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CFM-4010V-185-314-20

12 V, 101 mA, 40 x 40 x 10 mm, Dc Fan, Tachometer Signal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
12 V, 101 mA, 40 x 40 x 10 mm, Dc Fan, Tachometer Signal
Search Keywords: CFM4010V18531420
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CFM-4010V-185-314-20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1200
Tachometer Signal: Yes
PWM Control Signal: No
Rotation Detect Signal Signal: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CFM-4010V-185-314-20 RoHS compliant?
Yes, CFM-4010V-185-314-20 is RoHS compliant.
What is the lead time for CFM-4010V-185-314-20?
The standard lead time for CFM-4010V-185-314-20 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 476
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
25 Weeks can ship 5/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.40
50
$6.31
100
$5.60
300
$5.34
600
$5.18
900
$5.17
1,200 +
$5.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!