- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4010V-158-206
Same Sky®
CFM-4010V-158-206
12 V, 48 mA, 40 x 40 x 10 mm, Dc Fan
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
12 V, 48 mA, 40 x 40 x 10 mm, Dc Fan
Search Keywords: CFM4010V158206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CFM-4010V-158-206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CFM-4010V-158-206 RoHS compliant?
Yes, CFM-4010V-158-206 is RoHS compliant.
What is the lead time for CFM-4010V-158-206?
The standard lead time for CFM-4010V-158-206 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
5
$6.43
25
$4.99
100
$4.46
250
$4.02
500
$4.01
1,200
$4.00
3,600
$3.99
6,000 +
$3.98
Click for Quote
Log in
to unlock special pricing