- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4010V-070-273-20
Same Sky®
CFM-4010V-070-273-20
5 V, 157 mA, 40 x 40 x 10 mm, Dc Fan, Tachometer Signal
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CFM-4010V-070-273-20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1200 |
| Tachometer Signal: | Yes |
| PWM Control Signal: | No |
| Rotation Detect Signal Signal: | No |