Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CFM-4010-13-10

12 V, 0.10 A, 40 x 40 x 10 mm, Dc Fan

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
12 V, 0.10 A, 40 x 40 x 10 mm, Dc Fan
Search Keywords: CFM40101310
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CFM-4010-13-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Tachometer Signal: No
PWM Control Signal: No
Rotation Detect Signal Signal: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CFM-4010-13-10 RoHS compliant?
Yes, CFM-4010-13-10 is RoHS compliant.
What is the lead time for CFM-4010-13-10?
The standard lead time for CFM-4010-13-10 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.28
25
$7.05
50
$6.94
100
$6.84
250
$6.71
500
$6.61
2,000 +
$6.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!