- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CEM-1201(42)
Same Sky®
CEM-1201(42)
12 mm, 1.5 V, 85 dB, Through Hole, Magnetic Audio Transducer Buzzer
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
12 mm, 1.5 V, 85 dB, Through Hole, Magnetic Audio Transducer Buzzer
Search Keywords: CEM120142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CEM-1201(42)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Minimum Operating Supply Voltage:1 Vo-p
-
Maximum Operating Supply Voltage:2 Vo-p
-
Product Diameter:12 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:85 dB
-
Mounting:Through Hole
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CEM-1201(42) RoHS compliant?
Yes, CEM-1201(42) is RoHS compliant.
What is the lead time for CEM-1201(42)?
The standard lead time for CEM-1201(42) is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,919
Ships today, if you order in
Minimum Order Quantity:
50
11 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$0.5741
500
$0.4679
1,000
$0.4307
3,000
$0.4255
5,000
$0.3604
8,000
$0.3595
10,000
$0.3586
15,000 +
$0.3577
Click for Quote
Log in
to unlock special pricing