- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CDS-40288
Same Sky®
CDS-40288
40 x 28.5 mm, Rectangular Frame, 6 W, 8 Ohms, Neodymium Magnet, Paper Cone, Speaker
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
40 x 28.5 mm, Rectangular Frame, 6 W, 8 Ohms, Neodymium Magnet, Paper Cone, Speaker
Search Keywords: CDS40288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CDS-40288
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
Dimensions LxWxH:1.575 x 1.122 x 0.689 in
-
Frame Shape:Rectangular
-
Cone Type:Paper
Frequently Asked Questions
Is CDS-40288 RoHS compliant?
Yes, CDS-40288 is RoHS compliant.
What is the lead time for CDS-40288?
The standard lead time for CDS-40288 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
354
Can Ship immediately
On Order:
168
can ship 10/22/26
Minimum Order Quantity:
5
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$8.27
25
$6.02
100
$5.47
250
$4.83
560
$4.42
1,120
$4.34
2,800
$4.33
5,040 +
$4.32
Click for Quote
Log in
to unlock special pricing