- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CDS-27204-L1006
Same Sky®
CDS-27204-L1006
27 x 20 mm, Rectangular Frame, 2 W, 4 Ohm, Neodymium Magnet, Cloth Cone
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
27 x 20 mm, Rectangular Frame, 2 W, 4 Ohm, Neodymium Magnet, Cloth Cone
Search Keywords: CDS27204L1006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CDS-27204-L1006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Frame Shape:Rectangular
-
Cone Type:Cloth
-
Dimensions LxWxH:1.063 x 0.787 x 0.232 in
Product Guides
+
Frequently Asked Questions
Is CDS-27204-L1006 RoHS compliant?
Yes, CDS-27204-L1006 is RoHS compliant.
What is the lead time for CDS-27204-L1006?
The standard lead time for CDS-27204-L1006 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
500
$7.14
1,000
$3.78
1,500
$2.66
2,000 +
$2.61
Click for Quote
Log in
to unlock special pricing