- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CDS-20144-L100
Same Sky®
CDS-20144-L100
20 x 14 mm, Oval Frame, 1 W, 4 Ohm, Neodymium Magnet, PEN Cone, Speaker
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
20 x 14 mm, Oval Frame, 1 W, 4 Ohm, Neodymium Magnet, PEN Cone, Speaker
Search Keywords: CDS20144L100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CDS-20144-L100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8518298000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Dimensions LxWxH: | 0.787 x 0.551 x 0.138 in |
| Frame Shape: | Oval |
| Cone Type: | Mylar |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CDS-20144-L100 RoHS compliant?
Yes, CDS-20144-L100 is RoHS compliant.
What is the lead time for CDS-20144-L100?
The standard lead time for CDS-20144-L100 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
511
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
10
$4.30
50
$3.40
100
$3.11
250
$2.95
500
$2.61
1,000
$2.50
2,500
$2.49
5,000 +
$2.48
Click for Quote
Log in
to unlock special pricing