- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CDS-13138-SMT-TR
Same Sky®
CDS-13138-SMT-TR
13 mm, Square Frame, 0.7 W, 8 Ohm, Samarium Cobalt Magnet, Mylar Cone
Accessories Notify Me
RoHS Compliant
reel Packaging
Certificate of Compliance
Description
+
13 mm, Square Frame, 0.7 W, 8 Ohm, Samarium Cobalt Magnet, Mylar Cone
Search Keywords: CDS13138SMTTR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CDS-13138-SMT-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8518298000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1200 |
| Cone Type: | Mylar |
| Dimensions LxWxH: | 0.512 x 0.512 x 0.158 in |
| Frame Shape: | Square |
Frequently Asked Questions
Is CDS-13138-SMT-TR RoHS compliant?
Yes, CDS-13138-SMT-TR is RoHS compliant.
What is the lead time for CDS-13138-SMT-TR?
The standard lead time for CDS-13138-SMT-TR is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,050
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
50
$5.12
100
$4.86
250
$4.74
500
$4.48
1,200
$3.95
3,600
$3.94
6,000 +
$3.93
Click for Quote
Log in
to unlock special pricing