- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CDMG16008-03
Same Sky®
CDMG16008-03
16 mm, Round Frame, 0.3 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
16 mm, Round Frame, 0.3 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker
Search Keywords: CDMG1600803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CDMG16008-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cone Type:Mylar
-
Dimensions Diameter x H:0.63 x 0.1 in
-
Frame Shape:Round
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CDMG16008-03 RoHS compliant?
Yes, CDMG16008-03 is RoHS compliant.
What is the lead time for CDMG16008-03?
The standard lead time for CDMG16008-03 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,232
Ships today, if you order in
Minimum Order Quantity:
65
12 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
65
$1.70
100
$1.58
250
$1.50
500
$1.44
1,000
$1.38
3,000
$1.28
5,000
$1.22
8,000 +
$1.18
Click for Quote
Log in
to unlock special pricing