Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CDM-16008

16 mm, Round Frame, 0.4 W, 8 Ohm, Neodymium Magnet, PEN Cone, Speaker

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
16 mm, Round Frame, 0.4 W, 8 Ohm, Neodymium Magnet, PEN Cone, Speaker
Search Keywords: CDM16008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CDM-16008
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518298000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Frame Shape: Round
Dimensions Diameter x H: 0.63 x 0.13 in
Cone Type: Mylar
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CDM-16008 RoHS compliant?
Yes, CDM-16008 is RoHS compliant.
What is the lead time for CDM-16008?
The standard lead time for CDM-16008 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 372
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.31
100
$1.26
250
$1.23
500
$1.20
1,000
$1.18
2,500
$1.14
5,000
$1.12
7,500 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!