Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CDM-12008

12 mm, Round Frame, 0.5 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
12 mm, Round Frame, 0.5 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker
Search Keywords: CDM12008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CDM-12008
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518298000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dimensions Diameter x H: 0.47 x 0.12 in
Cone Type: Mylar
Frame Shape: Round
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CDM-12008 RoHS compliant?
Yes, CDM-12008 is RoHS compliant.
What is the lead time for CDM-12008?
The standard lead time for CDM-12008 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,357
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.18
100
$1.69
250
$1.67
500
$1.66
1,000
$1.30
3,000
$1.29
5,000
$1.17
8,000 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!