Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CD-1206-SMT

12 mm, 5 Vo-p, 94 dB, Surface Mount (SMT), Sealed, Magnetic Audio Transducer Buzzer

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
12 mm, 5 Vo-p, 94 dB, Surface Mount (SMT), Sealed, Magnetic Audio Transducer Buzzer
Search Keywords: CD1206SMT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Same Sky®
  • Part No:
    CD-1206-SMT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809041
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Minimum Operating Supply Voltage:
    4 Vo-p
  • Maximum Operating Supply Voltage:
    8 Vo-p
  • Product Diameter:
    12 mm
  • Termination Method:
    Solder Pad
  • Minimum Sound Pressure:
    85 dB
  • Mounting:
    Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD-1206-SMT RoHS compliant?
Yes, CD-1206-SMT is RoHS compliant.
What is the lead time for CD-1206-SMT?
The standard lead time for CD-1206-SMT is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 640
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.00
400
$1.31
800
$1.27
1,200
$1.21
2,800
$1.20
5,200
$1.19
7,600
$1.18
10,000 +
$1.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!