Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CCG-1206

12 mm, 5 Vo-p, 91 dB, Through Hole, Sealed, Magnetic Audio Transducer Buzzer

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
12 mm, 5 Vo-p, 91 dB, Through Hole, Sealed, Magnetic Audio Transducer Buzzer
Search Keywords: CCG1206
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CCG-1206
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531809041
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Minimum Operating Supply Voltage: 4 Vo-p
Maximum Operating Supply Voltage: 8 Vo-p
Product Diameter: 12 mm
Termination Method: Pin
Minimum Sound Pressure: 85 dB
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CCG-1206 RoHS compliant?
Yes, CCG-1206 is RoHS compliant.
What is the lead time for CCG-1206?
The standard lead time for CCG-1206 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks can ship 2/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7582
250
$0.5716
1,000
$0.5049
3,000
$0.5024
5,000
$0.4634
8,000
$0.4622
10,000
$0.4611
15,000 +
$0.4599
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!