Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CBM-979533B-168

DC Centrifugal Blower - 12 V - 3850 mA - 97 x 95 x 33 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
DC Centrifugal Blower - 12 V - 3850 mA - 97 x 95 x 33 mm
Search Keywords: CBM979533B168
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CBM-979533B-168
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Tachometer Signal: No
PWM Control Signal: No
Rotation Detect Signal Signal: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CBM-979533B-168 discontinued?
Yes, CBM-979533B-168 from Same Sky® is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CBM-979533B-168 RoHS compliant?
Yes, CBM-979533B-168 is RoHS compliant.
What is the lead time for CBM-979533B-168?
The standard lead time for CBM-979533B-168 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.01
50
$19.34
100
$18.60
250
$18.41
500
$18.23
750
$18.04
1,000 +
$17.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!