Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CBM-5020V-148

DC Centrifugal Blower - 12 V - 104 mA - 50 x 50 x 20 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
DC Centrifugal Blower - 12 V - 104 mA - 50 x 50 x 20 mm
Search Keywords: CBM5020V148
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CBM-5020V-148
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Tachometer Signal: No
PWM Control Signal: No
Rotation Detect Signal Signal: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CBM-5020V-148 discontinued?
Yes, CBM-5020V-148 from Same Sky® is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CBM-5020V-148 RoHS compliant?
Yes, CBM-5020V-148 is RoHS compliant.
What is the lead time for CBM-5020V-148?
The standard lead time for CBM-5020V-148 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Can Ship immediately
Minimum Order Quantity:
7
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$9.46
80
$9.08
200
$8.70
400
$8.36
2,000 +
$8.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!