Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

C14D32P-B3A

15 mm, 32 PPR, 6.35 mm Metal Shaft, Push Switch, 4.75 ~ 5.25 Vdc, 130 mm Cable w/Connector Termination, IP65, 2-Bit Optical Pa ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
15 mm, 32 PPR, 6.35 mm Metal Shaft, Push Switch, 4.75 ~ 5.25 Vdc, 130 mm Cable w/Connector Termination, IP65, 2-Bit Optical Panel Mount Incremental Encoder
Search Keywords: C14D32PB3A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Same Sky®
  • Part No:
    C14D32P-B3A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543704500
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    125
  • Codewheel Material:
    N/A
  • Built-in Switch:
    Yes
  • Bearings:
    N/A
  • Body Orientation:
    Straight
  • Detents:
    Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is C14D32P-B3A RoHS compliant?
Yes, C14D32P-B3A is RoHS compliant.
What is the lead time for C14D32P-B3A?
The standard lead time for C14D32P-B3A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Can Ship immediately
9 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$75.57
5
$44.56
10
$38.22
25
$35.08
50
$32.50
125
$32.35
250 +
$31.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!