- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- ACZ16NBR1E-15KQA1-24C
Same Sky®
ACZ16NBR1E-15KQA1-24C
16mm Panel Mount Encoder - 24ppr - Detent - No Switch - Horizontal Mount - M7x0.75 Bushing - 15mm Shaft
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
16mm Panel Mount Encoder - 24ppr - Detent - No Switch - Horizontal Mount - M7x0.75 Bushing - 15mm Shaft
Search Keywords: ACZ16NBR1E15KQA124C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:ACZ16NBR1E-15KQA1-24C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1020 -
Detent:No, Yes
Product Guides
+
Frequently Asked Questions
Is ACZ16NBR1E-15KQA1-24C RoHS compliant?
Yes, ACZ16NBR1E-15KQA1-24C is RoHS compliant.
What is the lead time for ACZ16NBR1E-15KQA1-24C?
The standard lead time for ACZ16NBR1E-15KQA1-24C is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
701
Can Ship immediately
MOQ for In Stock Qty:
29
MOQ for out of Stock Qty:
29
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
29
$3.21
50
$3.20
100
$3.19
255
$3.18
510
$1.96
765
$1.55
1,020 +
$1.52
Click for Quote
Log in
to unlock special pricing