- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- ACZ16BR1E-15FA1-12C
Same Sky®
ACZ16BR1E-15FA1-12C
16mm Panel Mount Encoder - 12ppr - Detent - Momentary Switch - Horizontal Mount - M7x0.75 Bushing - 15mm Shaft
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
16mm Panel Mount Encoder - 12ppr - Detent - Momentary Switch - Horizontal Mount - M7x0.75 Bushing - 15mm Shaft
Search Keywords: ACZ16BR1E15FA112C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:ACZ16BR1E-15FA1-12C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1020 -
Detent:No, Yes
Product Guides
+
Frequently Asked Questions
Is ACZ16BR1E-15FA1-12C RoHS compliant?
Yes, ACZ16BR1E-15FA1-12C is RoHS compliant.
What is the lead time for ACZ16BR1E-15FA1-12C?
The standard lead time for ACZ16BR1E-15FA1-12C is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
255
$2.63
510
$1.62
765
$1.28
1,020 +
$1.26
Click for Quote
Log in
to unlock special pricing