- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- ACZ11BR4E-20KQD1-20C
Same Sky®
ACZ11BR4E-20KQD1-20C
11mm Panel Mount Encoder - 20ppr - Detent - Momentary Switch - Vertical Mount - Smooth Bushing - 20mm Shaft
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
11mm Panel Mount Encoder - 20ppr - Detent - Momentary Switch - Vertical Mount - Smooth Bushing - 20mm Shaft
Search Keywords: ACZ11BR4E20KQD120C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:ACZ11BR4E-20KQD1-20C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1020 -
Detent:No, Yes
Product Guides
+
Frequently Asked Questions
Is ACZ11BR4E-20KQD1-20C RoHS compliant?
Yes, ACZ11BR4E-20KQD1-20C is RoHS compliant.
What is the lead time for ACZ11BR4E-20KQD1-20C?
The standard lead time for ACZ11BR4E-20KQD1-20C is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
255
$3.29
510
$2.03
765
$1.60
1,020 +
$1.57
Click for Quote
Log in
to unlock special pricing