- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 092-0084R
Same Sky®
092-0084R
peltier 30 x 15 x 3.8 mm 7 A wire leads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:092-0084R
-
Alias/AKA:CP70301537
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240