- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 045-1502R
Same Sky®
045-1502R
3.5 mm, Stereo, Right Angle, Through Hole, Isolated Ground, Audio Jack Connector - 3.5 mm Right-Angle Stereo Jack, 5 pin PCB P ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:045-1502R
-
Alias/AKA:SJ1-3535NG-GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000