- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ3-MIABH-1-SMT-TR
Description
+
USB Receptacle - USB Receptacle - Micro AB - USB 3.2 Gen 1 - 5 Gbps - 30 Vac - 1.8 A - Right Angle - Surface Mount
Search Keywords: UJ3MIABH1SMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:UJ3-MIABH-1-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1600 -
Color Insulator:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,929
Can Ship immediately
Minimum Order Quantity:
250
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$0.987
500
$0.965
1,600
$0.925
3,200
$0.913
6,400
$0.908
8,000
$0.906
11,200
$0.903
16,000 +
$0.897
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments