- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ32-C-H-G-MSMT-TR
UJ32-C-H-G-MSMT-TR
Same Sky®’s
Type C - USB 3.2 Gen 2x2 - 20 Gbps - 20 Vdc - 5 A - Horizontal - Mid Mount Hybrid Mounting Style - Hybrid Mount Contact Pin Ty ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Type C - USB 3.2 Gen 2x2 - 20 Gbps - 20 Vdc - 5 A - Horizontal - Mid Mount Hybrid Mounting Style - Hybrid Mount Contact Pin Type - Gold Flash - 24 Pins - USB Receptacle
Search Keywords: UJ32CHGMSMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ32-C-H-G-MSMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
250
$1.257
500
$1.185
1,000
$1.141
2,500
$1.043
5,000
$1.010
7,500
$0.978
10,000
$0.966
15,000 +
$0.961
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments