- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ2-MIBH-4-SMT-TR-67
Description
+
Micro B - USB 2.0 - 480 Mbps - 30 Vac - 1.8 A - Right Angle - Surface Mount (SMT) Mounting Style - Surface Mount Contact Pin Type - Black Insulator - IP67 - USB Receptacle
Search Keywords: UJ2MIBH4SMTTR67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:UJ2-MIBH-4-SMT-TR-67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1350 -
Body Orientation:Right Angle3854
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,060
Ships today, if you order in
Minimum Order Quantity:
250
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
250
$2.08
500
$2.00
1,350
$1.64
2,700
$1.63
5,400
$1.62
8,100 +
$1.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT