- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ2-MIBH-4-SMT-TR
Description
+
Micro B - USB 2.0 - 480 Mbps - 30 Vac - 1.8 A - Right Angle - Surface Mount Anchor Pins Mounting Style - Surface Mount Contact Pin Type - USB Receptacle
Search Keywords: UJ2MIBH4SMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:UJ2-MIBH-4-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1800 -
Color Insulator:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,750
Ships today, if you order in
Minimum Order Quantity:
500
17 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$0.5754
1,800
$0.5313
3,600
$0.5060
5,400
$0.4917
9,000
$0.4742
10,800
$0.4687
16,200
$0.4563
25,200 +
$0.4506
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments