- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ2-MIBH-3-MSMT-TR-67
UJ2-MIBH-3-MSMT-TR-67
Same Sky®’s
Micro B - USB 2.0 - 480 Mbps - 30 Vdc - 1.8 A - Right Angle - Mid Mount (SMT) - Surface Mount Contact Pin Type - Black Insulat ...
Datasheet Accessories Notify Me
RoHS Compliant
reel Packaging
Certificate of Compliance Guarantee
Description
+
Micro B - USB 2.0 - 480 Mbps - 30 Vdc - 1.8 A - Right Angle - Mid Mount (SMT) - Surface Mount Contact Pin Type - Black Insulator - IP67 - USB Receptacle
Search Keywords: UJ2MIBH3MSMTTR67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ2-MIBH-3-MSMT-TR-67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Body Orientation:Right Angle3854
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
Minimum Order Quantity:
250
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$1.71
700
$1.68
1,400
$1.67
2,800
$1.66
5,600
$1.65
7,700
$1.64
10,500
$1.63
15,400 +
$1.62
Click for Quote
Log in
to unlock special pricing