- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ2-MIBH2-4-SMT-TR
Description
+
USB Receptacle - USB Receptacle - Micro B - USB 2.0 - 480 Mbps - 30 Vac - 1.8 A - Right Angle - Surface Mount
Search Keywords: UJ2MIBH24SMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:UJ2-MIBH2-4-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1750 -
Color Insulator:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
26,250
can ship 9/7/26
Minimum Order Quantity:
500
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$0.4875
1,750
$0.4732
3,500
$0.4634
5,250
$0.4611
8,750
$0.4463
10,500
$0.4411
15,750
$0.4304
26,250 +
$0.4240
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments